Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR13,930.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,930.83

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-100
Mfr. Part No.:
BMH1003P07F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

3.3W

Stall Torque

8.4Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

234.3mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance and reliability in demanding applications. This high-quality motor boasts a maximum mechanical speed of 6000 rpm, providing advanced capabilities for precise motion control. Featuring a continuous stall torque of 8.4 N.m, the device is designed for optimal efficiency with a holding brake for enhanced safety. Its IP54 rating ensures protection against dust and splashes, making it suitable for various industrial environments. Compatible with the LXM32.D30N4 series at 400 to 480 V, this motor delivers robust performance and seamless integration into existing systems, making it an excellent choice for professionals seeking a dependable motion solution.

Maximum mechanical speed of 6000 rpm for dynamic responsiveness

Continuous stall torque of 8.4 N.m ensures reliable performance under load

Peak stall torque of 25.1 N.m enhances operational capability during demanding tasks

Nominal output power of 2700 W supports high-performance applications

Nominal torque of 6.2 N.m delivers consistent performance at various speeds

Smooth shaft design optimises coupling and integration

Features a multiturn SinCos Hiperface feedback type for enhanced positional accuracy

IP54 rating safeguards against environmental hazards, ensuring durability

Rotatable right-angled connectors simplify installation and maintenance

Natural convection cooling facilitates reliable operation without additional systems

Dimensions and mounting compatibility conform to international standards for easy integration

Related links