Schneider Electric 240 V 2.62 W Servo Motor, 6000 rpm, 22.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-876
- Mfr. Part No.:
- BMH1003T06A1A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,483.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,483.89 |
*price indicative
- RS Stock No.:
- 653-876
- Mfr. Part No.:
- BMH1003T06A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 22.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.62W | |
| Stall Torque | 8.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 192.6mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 22.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.62W | ||
Stall Torque 8.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 192.6mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance automation applications, offering exceptional efficiency and reliability. With a maximum mechanical speed of 6000 rpm and continuous stall torque of 8.2 Nm, this motor is ideal for precise control in demanding environments. Its IP54 rating ensures protection against dust and water, making it suitable for a variety of industrial settings. The motor supports single-phase operation at 230 V, and its compatibility with the LXM32.D30M2 drive enhances its versatility. The BMH series excels in providing optimal performance with features like high feedback resolution and a smooth shaft for seamless integration into your systems.
High maximum mechanical speed of 6000 rpm for rapid response in applications
Continuous stall torque of 8.2 Nm ensures reliable performance during operation
IP54 rating protects against dust and water ingress, ensuring longevity
Designed for compatibility with the LXM32.D30M2 drive for enhanced flexibility
Feedback type includes single turn SinCos Hiperface for precise position control
Equipped with straight connectors for straightforward electrical connection
Offers a nominal output power of 1450 W to meet demanding operational needs
Natural convection cooling system promotes efficient thermal management
Compact design with a net weight of 6.5 kg facilitates easier installation
Environmental considerations include recycled packaging and compliance with RoHS directives
Related links
- Schneider Electric 240 V 2.62 W Servo Motor 22.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1600 W Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

