Schneider Electric 115/480 V 530 W Servo Motor, 9000 rpm, 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-669
- Mfr. Part No.:
- SH30552P01F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8,459.25
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,459.25 |
*price indicative
- RS Stock No.:
- 654-669
- Mfr. Part No.:
- SH30552P01F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 181mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 181mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 0.8 Nm and achieves a peak torque of 2.5 Nm. Its rated speed is up to 9000 rpm, depending on the supply voltage.
Holding torque is 0.8 Nm
Mounting bracket is international standard flange
Motor flange size is 55 mm
Electrical connection is rotatable right angled connector
Related links
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400 V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 240 V 220 W Servo Motor 0.8 Nm Max Output Torque, 19 mm Shaft Diameter

