Schneider Electric 400 V 220 W Servo Motor, 9000 rpm, 0.8 Nm Max Output Torque, 8 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR6,599.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,599.03

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-600
Mfr. Part No.:
BSH0401P17A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

0.8Nm

Product Type

Servo Motor

Sub Type

Servo Motor BSH

Supply Voltage

400 V

Output Speed

9000rpm

Power Rating

220W

Stall Torque

0.21Nm

Mount Type

Flange

Shaft Diameter

8mm

Length

73.4mm

Width

170 mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is engineered for precision and performance in various applications, featuring robust construction and advanced capabilities. This motor ensures a maximum mechanical speed of up to 10,000 rpm, guaranteeing efficiency in high-speed operations. Its continuous stall torque of 0.21 N.m ensures reliable performance even under significant loads. Designed without a brake and providing an IP50 degree of protection, this motor is ideal for environments where exposure to dust and moisture is limited. With advanced feedback capabilities, it promises accurate control and optimisation of motion, making it suitable for a range of automation needs.

Maximum mechanical speed of 10,000 rpm for high-speed applications

Continuous stall torque of 0.21 N.m for dependable performance

Rated for three-phase operation, enhancing energy efficiency and reliability

Compact dimensions and lightweight construction for easy installation

Compatible with Lexium 32 range for seamless integration

Robust feedback resolution of 32768 points/turn x 4096 turns for precise motion control

Natural convection cooling ensures reliable operation without additional cooling systems

Versatile mounting support allows compatibility with international standard flanges

Durable construction with a shaft diameter of 8 mm for added strength and reliability

Sustainability-focused packaging made from recycled materials

Related links