Schneider Electric 680 W Servo Motor, 9000 rpm, 1.1 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 537-834
- Mfr. Part No.:
- SH30553P02F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,225.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,225.59 |
*price indicative
- RS Stock No.:
- 537-834
- Mfr. Part No.:
- SH30553P02F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.1Nm | |
| Sub Type | Servo Motor | |
| Output Speed | 9000rpm | |
| Power Rating | 680W | |
| Stall Torque | 1.05Nm | |
| Shaft Diameter | 9mm | |
| Shaft Length | 20mm | |
| Length | 203mm | |
| Current Rating | 1.7 A | |
| Series | SH3 | |
| Rotor Inertia | 0.155kg.cm² | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 303-04-769 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.1Nm | ||
Sub Type Servo Motor | ||
Output Speed 9000rpm | ||
Power Rating 680W | ||
Stall Torque 1.05Nm | ||
Shaft Diameter 9mm | ||
Shaft Length 20mm | ||
Length 203mm | ||
Current Rating 1.7 A | ||
Series SH3 | ||
Rotor Inertia 0.155kg.cm² | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 303-04-769 | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric 36 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 340 W Servo Motor 0.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

