Schneider Electric 115/480 V 680 W Servo Motor, 9000 rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-956
- Mfr. Part No.:
- SH30553P01A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,658.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,658.29 |
*price indicative
- RS Stock No.:
- 653-956
- Mfr. Part No.:
- SH30553P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 680W | |
| Stall Torque | 1.05Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 176.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 9000rpm | ||
Power Rating 680W | ||
Stall Torque 1.05Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 176.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance in motion control applications. Capable of reaching a maximum mechanical speed of 9000 rpm, this robust motor supports a rated supply voltage range of 115 to 480 V, making it suitable for diverse industrial environments. With features such as a continuous stall torque of 1.05 N.m, it ensures superior reliability and efficiency in demanding conditions. Designed with an absolute single turn SinCos Hiperface encoder, the motor provides precise speed feedback, while its IP54/IP65 protection rating assures durability against environmental challenges. This servo motor is ideally compatible with the PacDrive 3 range, providing seamless integration into existing systems.
Maximum mechanical speed of 9000 rpm for enhanced operational efficiency
Continuous stall torque of 1.05 N.m ensures reliable performance under load
Absolute encoder type with 128 periods facilitates accurate speed feedback
IP54/IP65 protection rating offers resistance to dust and water ingress
Compact design with a length of 176.5 mm and diameter of 55 mm for easy installation
Natural convection cooling type contributes to optimal temperature regulation
Compatible with PacDrive 3 range for smooth integration into control systems
Configured for three-phase operation, enhancing power distribution
Lightweight at only 1.8 kg, promoting ease of handling and installation
Related links
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

