Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR8,679.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,679.34

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-057
Mfr. Part No.:
SH30701P01A2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.5Nm

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

154mm

Width

395 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver exceptional performance in precision motion control applications. With a maximum mechanical speed of 8000 RPM and rated supply voltage ranging from 115 to 480 V, it ensures versatile compatibility with various systems. This three-phase motor features continuous stall torque of 1.25 N.m, supporting intricate dynamic applications while maintaining high efficiency. Its IP65 protection rating guarantees durability in challenging environments, making it ideal for demanding industrial settings. The innovative design incorporates an absolute single turn encoder, ensuring precise speed feedback for optimal control. Perfectly suited for the PacDrive 3 range, this motor embodies reliability and advanced engineering.

Maximum mechanical speed of 8000 RPM for high-performance applications

Continuous stall torque of 1.25 N.m ensures reliable operation

Rated supply voltage versatility from 115 to 480 V adapts to diverse systems

IP65 protection rating offers durability in harsh conditions

Three-phase design for efficient energy utilisation

Smooth shaft design facilitates easy integration with existing machinery

Straight connector electrical connection simplifies installation processes

Absolute single turn SinCos Hiperface encoder provides precise feedback resolution

Lightweight at 2.1 kg for ease of handling and installation

Natural convection cooling type optimises thermal management during operation

Related links