Schneider Electric 115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-910
- Mfr. Part No.:
- SH30703P01F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,389.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,389.74 |
*price indicative
- RS Stock No.:
- 654-910
- Mfr. Part No.:
- SH30703P01F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 11.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1330W | |
| Stall Torque | 2.94Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 254mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 11.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 8000rpm | ||
Power Rating 1330W | ||
Stall Torque 2.94Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 254mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications in automation and robotics. With a maximum mechanical speed of 8000 rpm and an impressive continuous stall torque of 2.94 N.m, this motor ensures efficient operation across various tasks. Its three-phase network design offers robust compatibility with the PacDrive 3 range, making it a reliable choice for industrial settings. The motor operates within a rated supply voltage of 115 to 480 V, catering to diverse power requirements. Equipped with an absolute single turn SinCos Hiperface encoder, it delivers precise performance feedback, enhancing overall control in motion applications. The motor's solid construction features IP54/IP65 ratings, providing superior protection against environmental factors, thereby extending its operational lifespan.
Maximum mechanical speed of 8000 rpm for rapid performance
Operates across a rated supply voltage range of 115 to 480 V
Three-phase design optimises performance compatibility with PacDrive 3
Continuous stall torque of 2.94 N.m ensures reliability under load
Integrated absolute single turn SinCos Hiperface encoder for precise feedback
IP54/IP65 rated for robust protection against dust and water
Offers a holding brake with a holding torque of 3 N.m for enhanced safety
Straight and rotatable right-angled electrical connections provide versatility
Dimensions support easy integration with standard mounting flanges
Sustainable design features, including recyclable packaging material
Related links
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1380 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter

