Schneider Electric 115/480 V 1380 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-944
- Mfr. Part No.:
- MH30702P02A2200
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,341.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,341.44 |
*price indicative
- RS Stock No.:
- 653-944
- Mfr. Part No.:
- MH30702P02A2200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.4Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors MH3 | |
| Output Speed | 8000rpm | |
| Power Rating | 1380W | |
| Stall Torque | 2.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 19 mm | |
| Series | MH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.4Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors MH3 | ||
Output Speed 8000rpm | ||
Power Rating 1380W | ||
Stall Torque 2.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 19 mm | ||
Series MH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, particularly within the PacDrive 3 range. This advanced motor delivers exceptional precision and reliability, boasting a maximum mechanical speed of 8000 rpm. Operable within a rated supply voltage of 115 to 480 V, it is suitable for three-phase networks. Engineered without a holding brake and featuring IP65 protection, this servo motor is ideal for demanding environments. Its durable construction ensures longevity and optimal functionality, making it a valuable asset for various automated processes.
Continuous stall torque of 2.48 N.m ensures high efficiency in operation
Compact design with a motor flange size of 70 mm allows easy integration
Maximum current capacity of 9.65 A provides robust performance under load
Multiturn SinCos Hiperface encoder type enhances precision in speed feedback
Natural convection cooling sustains system reliability without active cooling systems
Stator resistance of 3.84 Ohm contributes to effective thermal management
Rotor inertia of 1.13 kg.cm² optimises dynamic response for high-speed applications
IP65 protection guarantees resistance against dust and moisture ingress
International standard flange mounting support facilitates versatile installation
Carbon footprint of 1313 kg.eq.CO2 per total life cycle underlines environmental considerations
Related links
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

