Schneider Electric 115/480 V 170 W Servo Motor, 9000 rpm, 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 654-549
- Mfr. Part No.:
- SH30401P07A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,075.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,075.53 |
*price indicative
- RS Stock No.:
- 654-549
- Mfr. Part No.:
- SH30401P07A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.8Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 170W | |
| Stall Torque | 0.21Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 73.4mm | |
| Width | 240 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.8Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 170W | ||
Stall Torque 0.21Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 73.4mm | ||
Width 240 mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precise motion control in various applications. Featuring a robust design compatible with the PacDrive 3 range, it operates effectively within a voltage range of 115 to 480 V across three phases. This motor boasts a maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.21 N.m, ensuring optimal performance. Its advanced encoder type, an absolute multiturn SinCos Hiperface, provides exceptional speed feedback, enhancing accuracy in demanding environments. The motor is tailored for easy installation with an international standard flange and is constructed to withstand environmental conditions rated up to IP65. It perfectly combines reliability, efficiency, and versatility, making it an excellent choice for modern automation needs.
Maximum mechanical speed of 9000 rpm ensures rapid response times
Continuous power output of 170 W supports demanding applications
Three-phase operation provides stability and efficiency in power consumption
Compact design with a shaft length of 25 mm facilitates easy integration into existing setups
IP54 and IP65 ratings ensure durability in harsh operational environments
Straight or rotatable right-angled electrical connections offer flexible installation options
Smooth shaft design enhances coupling and reduces wear on connected components
Robust 4.5 A current capacity supports high-performance capability
Natural convection cooling keeps operational temperatures optimal, prolonging motor life
Environmental compliance with EU RoHS and REACh ensures sustainability and safety
Related links
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400 V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 240 V 220 W Servo Motor 0.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400 V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter

