RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- RS Stock No.:
- 749-215
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR781.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR781.21 |
*price indicative
- RS Stock No.:
- 749-215
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Transparent | |
| Rack Unit | 9U | |
| Product Type | Server Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 437.4mm | |
| External Depth | 600mm | |
| External Width | 535mm | |
| Frame Depth | 600mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Transparent | ||
Rack Unit 9U | ||
Product Type Server Cabinet | ||
Mount Type Wall Mount | ||
External Height 437.4mm | ||
External Depth 600mm | ||
External Width 535mm | ||
Frame Depth 600mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 9U Wall Mount Server Cabinet, Transparent Door
The RS PRO 9U Wall Mount Server Cabinet is designed for secure and efficient housing of IT equipment. With a transparent door for easy monitoring, this cabinet is Ideal for small to medium-sized network setups. Its robust steel construction ensures durability, while the IP20 rating provides protection against dust ingress.
Features and Benefits
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Steel Construction: Provides strength and durability for long-term use.
IP20 Rating: Offers protection against dust ingress, ensuring equipment safety.
Wall Mount Design: Saves floor space and allows for flexible installation.
Drop Sticker Logo: Customizable branding option for organizational needs.
Steel Construction: Provides strength and durability for long-term use.
IP20 Rating: Offers protection against dust ingress, ensuring equipment safety.
Wall Mount Design: Saves floor space and allows for flexible installation.
Drop Sticker Logo: Customizable branding option for organizational needs.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with standards such as 2011/65/EU RoHS II and CE.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, and EN IEC 62262 standards.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, and EN IEC 62262 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS PRO 7 U-Rack Server Cabinet 600 mm, 535 mm 348.5 mm
- RS PRO 4 U-Rack Server Cabinet 600 mm, 535 mm 215.2 mm
- StarTech.com 9 U-Rack Server Cabinet 600 mm, 450 mm 511 mm
- nVent SCHROFF Novastar Series 9 U-Rack Server Cabinet 600 mm, 553 mm 456 mm
- RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm
- RS PRO 12 U-Rack Server Cabinet 400 mm, 535 mm 570.8 mm

