RS PRO 7 U-Rack Server Cabinet 600 mm, 535 mm 348.5 mm
- RS Stock No.:
- 749-214
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR703.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR703.85 |
*price indicative
- RS Stock No.:
- 749-214
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Rack Unit | 7U | |
| Mount Type | Wall Mount | |
| External Height | 348.5mm | |
| External Depth | 600mm | |
| External Width | 535mm | |
| Frame Depth | 600mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Rack Unit 7U | ||
Mount Type Wall Mount | ||
External Height 348.5mm | ||
External Depth 600mm | ||
External Width 535mm | ||
Frame Depth 600mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 7U Transparent Door Server Cabinet
This RS PRO server cabinet is designed for efficient and secure housing of IT equipment. With a transparent door, it allows easy monitoring of internal components without compromising security. Ideal for environments where space is at a premium, this wall-mounted cabinet offers robust protection and accessibility.
Features and Benefits
Transparent Door: Enables easy monitoring of equipment without opening the cabinet.
Steel Construction: Provides durability and protection for sensitive equipment.
Wall Mount Design: Saves floor space and allows for flexible installation.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
7U Rack Space: Accommodates multiple pieces of equipment in a Compact form.
Drop Sticker Logo: Customisable branding option for organisational needs.
Compliance with Standards: Meets multiple international standards for safety and performance.
Steel Construction: Provides durability and protection for sensitive equipment.
Wall Mount Design: Saves floor space and allows for flexible installation.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
7U Rack Space: Accommodates multiple pieces of equipment in a Compact form.
Drop Sticker Logo: Customisable branding option for organisational needs.
Compliance with Standards: Meets multiple international standards for safety and performance.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II and other relevant EU directives.
CE marked for safety and reliability.
Compatible with EIA/ECA-310-D/E standards for rack mounting.
CE marked for safety and reliability.
Compatible with EIA/ECA-310-D/E standards for rack mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- RS PRO 4 U-Rack Server Cabinet 600 mm, 535 mm 215.2 mm
- RS PRO 12 U-Rack Server Cabinet 400 mm, 535 mm 570.8 mm
- RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm
- RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 553 mm 589 mm

