RS PRO 12 U-Rack Server Cabinet 400 mm, 535 mm 570.8 mm
- RS Stock No.:
- 749-212
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR729.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR729.69 |
*price indicative
- RS Stock No.:
- 749-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Cabinet | |
| Rack Unit | 12U | |
| Door Type | Transparent | |
| Mount Type | Wall Mount | |
| External Height | 570.8mm | |
| External Depth | 400mm | |
| External Width | 535mm | |
| Frame Depth | 400mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Cabinet | ||
Rack Unit 12U | ||
Door Type Transparent | ||
Mount Type Wall Mount | ||
External Height 570.8mm | ||
External Depth 400mm | ||
External Width 535mm | ||
Frame Depth 400mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 12U Transparent Door Server Cabinet
The RS PRO 12U Transparent Door Server Cabinet is designed for secure and efficient housing of server equipment. With a robust steel construction and a transparent door, it offers both durability and easy monitoring of internal components. Ideal for IT environments where space is at a premium, this wall-mounted cabinet ensures optimal organisation and protection of network equipment.
Features and Benefits
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Steel Construction: Provides strength and durability for long-term use.
Wall Mount: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
12U Rack Unit: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for organisational needs.
Steel Construction: Provides strength and durability for long-term use.
Wall Mount: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
12U Rack Unit: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for organisational needs.
Applications
Data Centres
Telecommunications
Network Closets
IT Departments
Telecommunications
Network Closets
IT Departments
Additional Information
Complies with 2011/65/EU RoHS II and other relevant standards.
CE marked for compliance with European safety standards.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, and EN IEC 62262 standards.
CE marked for compliance with European safety standards.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, and EN IEC 62262 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm
- RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
- RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm
- RS PRO 7 U-Rack Server Cabinet 600 mm, 535 mm 348.5 mm
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- RS PRO 4 U-Rack Server Cabinet 600 mm, 535 mm 215.2 mm
- RS PRO 12 U-Rack Server Cabinet 560 mm, 600 mm 621 mm

