RS PRO 4 U-Rack Server Cabinet 600 mm, 535 mm 215.2 mm
- RS Stock No.:
- 749-213
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR609.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR609.43 |
*price indicative
- RS Stock No.:
- 749-213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Cabinet | |
| Rack Unit | 4U | |
| Door Type | Transparent | |
| Mount Type | Wall Mount | |
| External Height | 215.2mm | |
| External Depth | 600mm | |
| External Width | 535mm | |
| Frame Depth | 600mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Cabinet | ||
Rack Unit 4U | ||
Door Type Transparent | ||
Mount Type Wall Mount | ||
External Height 215.2mm | ||
External Depth 600mm | ||
External Width 535mm | ||
Frame Depth 600mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 4U Transparent Door Server Cabinet
The RS PRO 4U Transparent Door Server Cabinet is designed to securely house and protect your server equipment. With a robust steel construction and a transparent door, it allows for easy monitoring of equipment status while ensuring durability and security. Ideal for environments where space is limited, this wall-mounted cabinet offers a practical solution for organising and managing server components.
Features and Benefits
Transparent Door: Allows easy monitoring of equipment without opening the cabinet.
Steel Construction: Provides robust protection and durability for sensitive equipment.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects and ensures safe operation.
4U Rack Unit: Accommodates multiple server components efficiently.
Drop Sticker Logo: Customisable branding option for organisational needs.
Steel Construction: Provides robust protection and durability for sensitive equipment.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects and ensures safe operation.
4U Rack Unit: Accommodates multiple server components efficiently.
Drop Sticker Logo: Customisable branding option for organisational needs.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with standards 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- RS PRO 7 U-Rack Server Cabinet 600 mm, 535 mm 348.5 mm
- RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
- RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm
- RS PRO 12 U-Rack Server Cabinet 400 mm, 535 mm 570.8 mm
- RS PRO 20 U-Rack Server Cabinet 600 mm, 553 mm 945 mm

