RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
- RS Stock No.:
- 749-211
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR643.91
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR643.91 |
*price indicative
- RS Stock No.:
- 749-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Rack Unit | 9U | |
| Mount Type | Wall Mount | |
| External Height | 437.4mm | |
| External Depth | 400mm | |
| External Width | 535mm | |
| Frame Depth | 400mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Rack Unit 9U | ||
Mount Type Wall Mount | ||
External Height 437.4mm | ||
External Depth 400mm | ||
External Width 535mm | ||
Frame Depth 400mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 9U Wall Mount Server Cabinet
The RS PRO 9U Wall Mount Server Cabinet is designed to securely house and organise your server equipment. With a transparent door for easy monitoring and a robust steel construction, this cabinet ensures both accessibility and durability. Ideal for environments where space is at a premium, it provides a reliable solution for managing network hardware.
Features and Benefits
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Steel Construction: Provides strength and durability for long-term use.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
Wall Mount Design: Saves floor space and allows for flexible installation.
9U Rack Unit: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for organisational needs.
Steel Construction: Provides strength and durability for long-term use.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
Wall Mount Design: Saves floor space and allows for flexible installation.
9U Rack Unit: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for organisational needs.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU standards.
CE marked for compliance with European safety standards.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
CE marked for compliance with European safety standards.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm
- RS PRO 12 U-Rack Server Cabinet 400 mm, 535 mm 570.8 mm
- RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm
- RS PRO 7 U-Rack Server Cabinet 600 mm, 535 mm 348.5 mm
- RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS PRO 4 U-Rack Server Cabinet 600 mm, 535 mm 215.2 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm

