MikroElektronika Altitude 6 Click Pressure Sensor Add On Board for MS5611-01BA03-50 MikroBus
- RS Stock No.:
- 247-1041
- Mfr. Part No.:
- MIKROE-4903
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR151.16
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR151.16 |
*price indicative
- RS Stock No.:
- 247-1041
- Mfr. Part No.:
- MIKROE-4903
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | MS5611-01BA03-50 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Altitude 6 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device MS5611-01BA03-50 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Altitude 6 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika an Altitude 6 Click is a compact add-on board that allows height measurement of an object or point related to sea level or ground level. This board features the MS5611-01BA03, a high-resolution barometric pressure sensor optimized for altimeter applications with an altitude resolution of 10 cm from TE Connectivity. It consists of a high linearity pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory calibrated coefficients. Also, it provides a precise digital 24-bit pressure and temperature value, different operation modes, and a configurable host interface that supports both SPI and I2C serial communication allowing the user to optimize for conversion speed and current consumption. The high accuracy and stability of both pressure and temperature signal of the MS5611-01BA03 make this Click board suitable for height sensing in medical and consumer applications, indoor navigation, mobile altimeter or barometer systems, and many more.
Low power consumption
High precision and resolution
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Excellent long-term stability
Related links
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board for HSCDTD008A MikroBus
- TE Connectivity MS5611-01BA03 Series Pressure Sensor Absolute Reading
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- MikroElektronika Manometer Click Pressure Sensor MikroBus Click Board for HSCMAND060PA3A3
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
