Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 600 mm
- RS Stock No.:
- 641-059
- Mfr. Part No.:
- 7000-40821-6200060
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR138.02
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR138.02 |
| 10 + | MYR126.97 |
*price indicative
- RS Stock No.:
- 641-059
- Mfr. Part No.:
- 7000-40821-6200060
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Y‑connector features a straight M12 male and two straight M8 female A‑coded connections, Ideal for splitting signals in compact, industrial setups. It combines Durable nickel‑plated zinc die‑cast locking components with a chemical‑resistant FKM gasket for enhanced sealing and longevity. The plastic housing offers solid resistance to oils and many chemicals.
PUR material
IP65 and IP67 protection
IP66K protection
CSA and cULus compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 0.3 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 3 m
