Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR244.53

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR244.53
10 +MYR224.96

*price indicative

RS Stock No.:
639-675
Mfr. Part No.:
7000-46041-8020060
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Material

Polyurethane

Jacket Colour

Green

Cable Length

600mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

6

Number of Contacts B

6

Connector Gender B

Female

Connector Type B

M12

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

DIN VDE 0298-4

Coding

A Coded

COO (Country of Origin):
HU
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Shielded Connector is designed for power and signal connections in industrial environments requiring high durability and protection against electromagnetic interference (EMI). With gold-plated contacts, this connector ensures excellent conductivity and reliability for continuous performance. Its robust construction includes a zinc die-casting locking material and a nickel-plated coating, enhancing mechanical strength and corrosion resistance.

PUR material

IP65 and IP67 protection

CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy