Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 600 mm
- RS Stock No.:
- 640-912
- Mfr. Part No.:
- 7000-88021-6100060
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR85.18
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR85.18 | - |
| 10 + | MYR78.36 | 8% |
*price indicative
- RS Stock No.:
- 640-912
- Mfr. Part No.:
- 7000-88021-6100060
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited industrial-grade connector features a straight M8 male connector and a right-angle M8 female connector, both A-coded designed for reliable signal transmission in harsh environments. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housing and locking components provide robust mechanical protection and vibration resistance. The jacketed cable offers excellent resistance to oils and cooling lubricants, making it suitable for various industrial applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1 m
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.8 m
