Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 600 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR68.74

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR68.74
10 +MYR63.24

*price indicative

RS Stock No.:
639-775
Mfr. Part No.:
7000-40561-6100060
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Cable Length

600mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 Male to M8 Female Connector is designed for reliable connections in demanding industrial environments. Featuring gold-plated contacts for optimal conductivity, this connector ensures high performance in applications requiring resistance to vibration, oils, and cooling lubricants. Its robust construction, with nickel-plated fittings and FKM gaskets, provides excellent durability and protection, making it Ideal for harsh industrial conditions, with an operating temperature range from -30°C to 85°C.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy