Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- RS Stock No.:
- 192-942
- Mfr. Part No.:
- M12A08ML-12AML-SD002
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR88.10
View bulk pricing optionsSubtotal (1 unit)*
MYR109.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR109.89 | - |
| 10 + | MYR101.08 | MYR88.10 |
*price indicative
- RS Stock No.:
- 192-942
- Mfr. Part No.:
- M12A08ML-12AML-SD002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable | |
| Series | M | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable | ||
Series M | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 8 pin male connector made of metal with a 2A current rating. It features male contacts in a straight to straight configuration and a screw thread for secure and stable installation. Designed for industrial applications, this connector ensures reliable performance and durability in demanding environments.
IP68 and IP69K protection rated
Overmolded Double Ended
Related links
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Straight to Female 12 way Straight Connector Cable, 500 mm
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68 M
- Amphenol Industrial Male 8 way Right Angle to Male 8 way M12 Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 1 m
