Amphenol Industrial Male 8 way Right Angle to Male 8 way M12 Connector Cable, 500 mm
- RS Stock No.:
- 192-928
- Mfr. Part No.:
- M12A08MR-12AMR-SBA05
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR80.00
View bulk pricing optionsSubtotal (1 unit)*
MYR99.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR99.84 | - |
| 10 + | MYR91.84 | MYR80.00 |
*price indicative
- RS Stock No.:
- 192-928
- Mfr. Part No.:
- M12A08MR-12AMR-SBA05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M | |
| Product Type | Connector Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M | ||
Product Type Connector Cable | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Sensor and Actuator Cable features a double ended cordset. With A coded M12 male to M12 male PUR jacket designed for reliable and durable connections in industrial automation systems. With M12 A coded male connectors on both ends and 8 pins, these cables ensure secure signal transmission between sensors and actuators.
RoHS compliant
IP68 and IP69K protection rated
Related links
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way M12 4000 mm
- Amphenol Industrial Male 8 way M12 10000 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way M12 3 m
