Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m
- RS Stock No.:
- 192-920
- Mfr. Part No.:
- M12A12ML-12AML-SD001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR128.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 31 December 2026
- Plus 10 unit(s) shipping from 28 January 2027
- Plus 10 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR128.97 | - |
| 10 + | MYR118.64 | 8% |
*price indicative
- RS Stock No.:
- 192-920
- Mfr. Part No.:
- M12A12ML-12AML-SD001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Cable is a robust, overmolded, double ended cable designed for secure sensor and actuator connections in industrial environments. Featuring a 12 pin male connector with male contacts and an A code M12 design, it ensures reliable signal transmission. The straight to straight configuration and screw thread provide secure, stable connections. Rated for 1.5A, this 1000mm cable offers durability, flexibility, and high performance operation.
RoHS compliant
IP68 protection rated
Related links
- Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 12 way Straight to Female 12 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
