Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- RS Stock No.:
- 192-915
- Mfr. Part No.:
- M12A05ML-12AFL-SD001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR70.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.80 | - |
| 10 - 24 | MYR65.12 | 8% |
| 25 + | MYR57.36 | 18% |
*price indicative
- RS Stock No.:
- 192-915
- Mfr. Part No.:
- M12A05ML-12AFL-SD001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is a metal, 4A rated M12 connector with 05 pins and male contacts. It features a straight to straight design, screw thread for secure attachment, and is overmolded for enhanced durability. With double ended overmolding and a length of 1000mm, it ensures reliable connections in industrial and sensor applications.
IP68 and IP69K protection rated
UL2238 certified
Related links
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way MICRO-C to Male 5 way Straight Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
