Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR65.36

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR65.36-
10 - 24MYR60.167%
25 +MYR52.9419%

*price indicative

RS Stock No.:
192-937
Mfr. Part No.:
M12A05ML-12AFL-SDA05
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M

Product Type

Connector Cable

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

60V

IP Rating

IP68, IP69K

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector is a metal, 4A rated M12 connector with 05 pins and male contacts. It features a straight to straight design, screw thread for secure attachment, and is overmolded for enhanced durability. With double ended overmolding and a length of 500mm, it ensures reliable connections in industrial and sensor applications.

IP68 and IP69K protection rated

UL2238 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy