Amphenol Industrial Male 12 way Straight to Female 12 way Straight Connector Cable, 500 mm
- RS Stock No.:
- 192-933
- Mfr. Part No.:
- M12A12ML-12AFL-SDA05
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR104.10
View bulk pricing optionsSubtotal (1 unit)*
MYR129.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR129.91 | - |
| 10 + | MYR119.50 | MYR104.10 |
*price indicative
- RS Stock No.:
- 192-933
- Mfr. Part No.:
- M12A12ML-12AFL-SDA05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable | |
| Series | M | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 12 | |
| Voltage | 60V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable | ||
Series M | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 12 | ||
Voltage 60V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Cable is an overmolded, double ended cable designed for high performance sensor and actuator connectivity. It features a 12 pin male connector with male contacts and an A code M12 design for secure and reliable signal transmission. The straight to straight configuration and screw thread ensure a solid, stable connection. Rated for 1.5A, this cable is 500mm in length, offering durability and flexibility for use in industrial automation and control applications.
RoHS compliant
IP68 protection rated
Related links
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
