Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)

Subtotal (1 unit)*

MYR256.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR256.73

*price indicative

RS Stock No.:
215-5072
Mfr. Part No.:
F39-JG1B-D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Double-ended Cable for Receiver

Product Type

Sensor Accessory

For Use With

Receiver M12 Connector (8-pin)

Series

F3SG-R

Hazardous Area Certification

No

Diameter

14.9mm

Standards/Approvals

No

Omron F3SG-R Series Sensor Accessory, 14.9mm Diameter, Receiver M12 Connector (8-pin) For Use With - F39-JG1B-D


This sensor accessory is designed to function as an add‑on for safety sensor systems, providing a connector interface for compatible receivers. It is intended for integration with equipment that uses an 8‑pin M12 receiver connector and is supplied by a recognised industrial automation manufacturer. The accessory is suited to installations where the sensor interface must match specific receiver wiring and connector format, and it is intended for use in environments that are not certified as hazardous.

Features and Benefits:


• Compatible with 8‑pin receiver for straightforward connectivity
• Supports M12 connector format for standardised interfacing
• 14.9mm diameter profile for compact mounting arrangements
• Designed for use with safety sensor family to maintain system compatibility
• Specified for non‑hazardous areas to simplify site selection

Applications


• Used with factory safety light curtains and protection devices
• Suitable for machine guarding receiver connections
• Ideal for control cabinets requiring M12 8‑pin interfaces
• Can be used for retrofit of compatible sensor receiver units
• Used for wiring replacement where compact connector needed

What connector type does it attach to?


It mates with an 8‑pin M12 receiver connector, enabling direct electrical connection to receivers using that pin configuration.

Is this accessory intended for explosive or classified atmospheres?


No, it is specified for non‑hazardous areas and should not be used where hazardous‑area certification is required.

Which product family is it made to work with?


It is intended for use alongside the manufacturer’s safety sensor family designed to pair with M12 receiver interfaces.

What physical size consideration should installers note?


The accessory has a 14.9mm diameter, which is relevant when planning panel cut-outs or clearance in tight assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy