Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- RS Stock No.:
- 215-5074
- Mfr. Part No.:
- F39-JG20A-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,105.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,105.15 |
*price indicative
- RS Stock No.:
- 215-5074
- Mfr. Part No.:
- F39-JG20A-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Single-Ended Cable for Receiver | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F3SG-R | |
| Diameter | 14.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Single-Ended Cable for Receiver | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F3SG-R | ||
Diameter 14.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F3SG-R Series Sensor Accessory, 14.9mm Diameter, Single-Ended Cable for Receiver - F39-JG20A-D
This sensor accessory is a single-ended cable designed to connect to a receiver with an M12 8-pin connector in safety light curtain installations. It serves as an interface cable for receiver units in industrial safety sensor systems, providing a straightforward means to link the receiver to downstream equipment in environments where a dedicated receiver connection is required.
Features and Benefits:
• Single-ended design simplifies termination and installation
• Compatible with receiver M12 8-pin connections for straightforward integration
• Intended for use with F3SG-R systems to maintain system compatibility
• Not certificated for hazardous areas allowing standard industrial placement
• Compatible with receiver M12 8-pin connections for straightforward integration
• Intended for use with F3SG-R systems to maintain system compatibility
• Not certificated for hazardous areas allowing standard industrial placement
Applications
• Used with safety light curtain receivers in production lines
• Suitable for connection to factory automation safety circuits
• Ideal for retrofitting receivers in access-control installations
• Can be used for maintenance replacements of receiver cables
• Suitable for connection to factory automation safety circuits
• Ideal for retrofitting receivers in access-control installations
• Can be used for maintenance replacements of receiver cables
What connector type does it interface with?
It interfaces with an M12 connector using eight pins to match receiver wiring requirements.
Is this cable intended for use in explosive atmospheres?
No, it is not certificated for hazardous-area use and should be installed in non-hazardous locations.
Which receiver family is this cable compatible with?
It is designed for compatibility with receivers within the F3SG-R safety sensor family.
What form-factor characteristic could affect routing through conduit?
The cable has a diameter of 14.9mm, which should be considered when planning routing and conduit entry sizes.
Related links
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron CE Standard
- Omron CE, cULus Standard
- Omron, F3SG-R Series Reduced Wiring Connector System
