Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- RS Stock No.:
- 215-5077
- Mfr. Part No.:
- F39-JG7A-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR580.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR580.65 |
*price indicative
- RS Stock No.:
- 215-5077
- Mfr. Part No.:
- F39-JG7A-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Single-Ended Cable for Receiver | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F3SG-JG | |
| Diameter | 14.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Single-Ended Cable for Receiver | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F3SG-JG | ||
Diameter 14.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F3SG-JG Series Connecting Cable, Single-Ended Cable for Receiver, Receiver M12 Connector (8-pin) - F39-JG7A-D
This connecting cable provides a single-ended link between a receiver and an equipment Interface in industrial safety sensor installations. Designed for use with a receiver housing that accepts an M12 eight-pin plug, it serves as an accessory lead intended to integrate sensing equipment into control or monitoring systems within automation environments.
Features & Benefits
• Single-ended termination for straightforward receiver connection
• Compatible with safety sensor receivers for simple replacement
• Accessory design tailored to F3SG-JG family installations
• Manufacturer-specified product for consistent component matching
• Compatible with safety sensor receivers for simple replacement
• Accessory design tailored to F3SG-JG family installations
• Manufacturer-specified product for consistent component matching
**Applications**
• Suitable for replacing worn receiver leads in safety light curtains
• Used with receivers requiring an M12 8-pin connector in control cabinets
• Ideal for linking safety sensors to machine control units
• Can be used for maintenance swaps on automated production lines
• Used with receivers requiring an M12 8-pin connector in control cabinets
• Ideal for linking safety sensors to machine control units
• Can be used for maintenance swaps on automated production lines
What connector type does it terminate with?
It terminates to an M12 connector with eight contacts to carry multiple signals and supply lines.
Is this lead compatible with other accessory parts from the same manufacturer?
It is specified as an accessory for the manufacturers safety sensor family and integrates with matching receiver assemblies.
How does this cable aid equipment maintenance?
Its single-ended form simplifies replacement of receiver wiring without altering the receivers connector interface.
What environment is it intended for within industrial systems?
It is intended for use in automated and electrical control installations where a receiver M12 8-pin connection is required.
Related links
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron CE Standard
- Omron CE, cULus Standard
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
