Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- RS Stock No.:
- 215-5070
- Mfr. Part No.:
- F39-JG10B-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR484.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR484.52 |
*price indicative
- RS Stock No.:
- 215-5070
- Mfr. Part No.:
- F39-JG10B-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Double-ended Cable for Receiver | |
| Product Type | Sensor Accessory | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F3SG-R | |
| Diameter | 14.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Double-ended Cable for Receiver | ||
Product Type Sensor Accessory | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F3SG-R | ||
Diameter 14.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F3SG-R Series Sensor Accessory, 14.9mm Diameter, Receiver M12 Connector (8-pin) For Use With - F39-JG10B-D
This sensor accessory is designed to connect to a compatible receiver via an M12 connector and serve as a component in safety light curtain installations. Manufactured by Omron for use with an 8-pin receiver M12 interface, it fits into systems that require a compact, purpose-built accessory for sensor-to-receiver connectivity. The product is intended for industrial environments where non-hazardous area certification is acceptable.
Features and Benefits:
• 8-pin M12 interface ensures secure electrical connection for receivers
• Compatible with safety light curtain configurations to maintain system continuity
• Purpose-built for the F3SG-R range to simplify component matching
• Compact form factor allows integration into confined assembly spaces
• Compatible with safety light curtain configurations to maintain system continuity
• Purpose-built for the F3SG-R range to simplify component matching
• Compact form factor allows integration into confined assembly spaces
Applications
• Suitable for integration with industrial safety light curtains
• Ideal for retrofitting existing M12-equipped receiver assemblies
• Used with factory automation systems requiring receiver connectivity
• Can be used for maintenance replacement of worn receiver connectors
• Ideal for retrofitting existing M12-equipped receiver assemblies
• Used with factory automation systems requiring receiver connectivity
• Can be used for maintenance replacement of worn receiver connectors
Which connector type does it mate with on the receiver?
It mates with an 8-pin M12 receiver connector to provide the necessary electrical interface.
Is the product rated for hazardous area operation?
No, it is intended solely for use in non-hazardous area installations.
What physical size consideration should installers note?
The accessory has a nominal diameter of 14.9mm which helps when planning space for cable routing and panel cut-outs.
Related links
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
- Omron CE Standard
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron, F3SG-R Series Reduced Wiring Connector System
