Omron, F39 Series Safety Sensor 14.9 mm for Use with Receiver M12 Connector (8-pin), CE Standard
- RS Stock No.:
- 215-5075
- Mfr. Part No.:
- F39-JG3B-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR394.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR394.99 |
*price indicative
- RS Stock No.:
- 215-5075
- Mfr. Part No.:
- F39-JG3B-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Safety Sensor | |
| Product Type | Sensor Accessory | |
| For Use With | Receiver M12 Connector (8-pin) | |
| Series | F39 | |
| Hazardous Area Certification | No | |
| Diameter | 14.9mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Safety Sensor | ||
Product Type Sensor Accessory | ||
For Use With Receiver M12 Connector (8-pin) | ||
Series F39 | ||
Hazardous Area Certification No | ||
Diameter 14.9mm | ||
Standards/Approvals CE | ||
Omron F39 Series Connecting Cable, 14.9mm Diameter, Receiver M12 Connector (8-pin) - F39-JG3B-D
This connecting cable links safety sensor equipment to a receiver with an M12 8-pin interface, intended for use in industrial control and automation settings. It serves as an accessory to safety sensing systems, offering a purpose-built interconnection that conforms to CE requirements and is not certified for hazardous-area installations.
Features & Benefits
• 14.9mm diameter cable provides stable routing for sensor connections
• Compatible with receiver M12 8-pin connectors for direct interfacing
• Designed for use with safety sensor setups to simplify replacement
• CE-approved construction supports regulatory conformity in installations
• Non-hazardous area rating reduces suitability complexity for safe zones
• Compatible with receiver M12 8-pin connectors for direct interfacing
• Designed for use with safety sensor setups to simplify replacement
• CE-approved construction supports regulatory conformity in installations
• Non-hazardous area rating reduces suitability complexity for safe zones
**Applications**
• Suitable for wiring safety sensor networks in factory automation
• Ideal for replacing worn interconnects on control panels
• Used with receiver M12 8-pin connectors in machine safety systems
• Can be used for routine maintenance of safety sensor assemblies
• Ideal for replacing worn interconnects on control panels
• Used with receiver M12 8-pin connectors in machine safety systems
• Can be used for routine maintenance of safety sensor assemblies
What connector type does it mate with?
It is intended to Interface with receiver devices that accept an M12 8-pin connector, providing the correct pin count for common safety sensor signals.
Is this cable suitable for explosive or classified areas?
The cable is designated for non-hazardous environments and lacks hazardous-area certification, so it should not be used where such classification applies.
Which conformity mark is associated with the cable?
The assembly carries CE marking indicating conformity with relevant European directives for its intended industrial use.
Can this cable serve as a spare for safety sensor installations?
Yes, it functions as an accessory replacement cable for safety sensor arrangements, matching the connector and helping maintain continuity in safety circuits.
Related links
- Omron cULus, CE Standard
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron CE, cULus Standard
- Omron CE UL Certified Standard
- Omron CE Standard
- Omron CE Standard
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
