CK Standard Screwdriver, TX7 Tip, 50 mm Blade, 147mm Overall
- RS Stock No.:
- 275-5434
- Distrelec Article No.:
- 301-79-087
- Mfr. Part No.:
- T4877XESD07
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR71.40
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR71.40 |
*price indicative
- RS Stock No.:
- 275-5434
- Distrelec Article No.:
- 301-79-087
- Mfr. Part No.:
- T4877XESD07
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TX7 | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 147mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomically Designed Handle | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TX7 | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 147mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomically Designed Handle | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 60 mm Blade, 147mm Overall
- Wera Standard Screwdriver 60 mm Blade, 130mm Overall
- CK Screwdriver 50 mm Blade, 147mm Overall
- Wera Standard 50 mm Blade, 147mm Overall
