CK Standard Screwdriver, TX7 Tip, 50 mm Blade, 147mm Overall

Subtotal (1 unit)*

MYR67.86

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.86

*price indicative

RS Stock No.:
275-5430
Distrelec Article No.:
301-79-079
Mfr. Part No.:
T4877X 07
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

TX7

VDE/1000V Approved

No

Blade Length

50mm

Insulation

Uninsulated

Overall Length

147mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Height Safe

Yes

Grip Style

Ergonomically Designed Handle

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Precision Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability.

Precision machined tip for an exact screw fit

Black anti-peel tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy