CK Standard Screwdriver, TX5 Tip, 50 mm Blade, 147mm Overall

Subtotal (1 unit)*

MYR80.68

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.68

*price indicative

RS Stock No.:
275-5432
Distrelec Article No.:
301-79-085
Mfr. Part No.:
T4877XESD05
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

TX5

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

50mm

Overall Length

147mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Alloy Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit

Fully ESD compliant

Black anti-peel tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy