CK Standard Screwdriver, TX6 Tip, 50 mm Blade, 147mm Overall
- RS Stock No.:
- 275-5433
- Distrelec Article No.:
- 301-79-086
- Mfr. Part No.:
- T4877XESD06
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR65.86
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR65.86 |
*price indicative
- RS Stock No.:
- 275-5433
- Distrelec Article No.:
- 301-79-086
- Mfr. Part No.:
- T4877XESD06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX6 | |
| Blade Length | 50mm | |
| Overall Length | 147mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX6 | ||
Blade Length 50mm | ||
Overall Length 147mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 60 mm Blade, 147mm Overall
- CK Screwdriver 50 mm Blade, 147mm Overall
- Wera Standard 50 mm Blade, 147mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 157mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
