Wera Precision Precision Screwdriver, TX5 Tip, 157mm Overall

Subtotal (1 unit)*

MYR79.39

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR79.39

*price indicative

RS Stock No.:
266-5882
Mfr. Part No.:
05030401001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

TX5

Overall Length

157mm

Handle Material

Electrostatic Discharge

ESD Safe

Yes

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

European standard DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

1567 TORX HF ESD Kraftform Micro screwdriver with holding function for TORX screws, TX 5 x 40 mm


The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for TORX® screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

Holding function for TORX® screws

Take it easy tool finder color coding accor

Application:


TORX® socket screws Blade Round Design Holding function for TORX® screws made according to Acument Global Technologies Inc. specifications, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy