Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver, T30H Tip, 120 mm Blade, 246mm Overall

N

Subtotal (1 unit)*

MYR74.00

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR74.00

*price indicative

RS Stock No.:
874-431
Mfr. Part No.:
340TX T30H X120
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Tamper Resistant Torx

Tip Size

T30H

Blade Length

120mm

Overall Length

246mm

Handle Material

Wood Resin

Grip Style

Non-Slip Grip

COO (Country of Origin):
JP
The Vessel wood-composite TORX screwdriver is designed for superior grip, even in oily conditions, ensuring effortless torque application while maintaining precision and comfort during use.

Extraordinary non-slip grip enhances working efficiency with oily hands

Manufactured from wood-composite resin, offering a natural material texture

Minimal torque reduction of only 3% when used with slippery surfaces

Features anti-corrosion black chrome plated blade for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy