Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver, T25H Tip, 120 mm Blade, 236mm Overall
- RS Stock No.:
- 874-429
- Mfr. Part No.:
- 340TX T25H X120
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR53.13
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.13 |
*price indicative
- RS Stock No.:
- 874-429
- Mfr. Part No.:
- 340TX T25H X120
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Tamper Resistant Torx | |
| Tip Size | T25H | |
| Blade Length | 120mm | |
| Overall Length | 236mm | |
| Handle Material | Wood Resin | |
| Grip Style | Non-Slip Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Tamper Resistant Torx | ||
Tip Size T25H | ||
Blade Length 120mm | ||
Overall Length 236mm | ||
Handle Material Wood Resin | ||
Grip Style Non-Slip Grip | ||
- COO (Country of Origin):
- JP
The Vessel wood-composite Torx screwdriver is designed for efficient, non-slip use even in oily conditions. Its ergonomic grip enhances working efficacy, making it Ideal for complex tasks requiring precision.
Extraordinary non-slip grip ensures secure handling during use
Maintains 97% torque under slippery conditions compared to dry applications
Crafted from wood-composite resin, mimicking natural material texture
Black chrome plated blade MADE from anti-corrosion CR-V steel
Related links
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 236mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 246mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 228mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 80 mm Blade, 188mm Overall
- Vessel Torx Torx & Torx Plus Screwdriver 120 mm Blade VDE/1000V Approved, 246mm Overall
- Vessel Torx Torx & Torx Plus Screwdriver 2.72 mm Blade VDE/1000V Approved, 188mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
