Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver, T15H Tip, 80 mm Blade, 188mm Overall
- RS Stock No.:
- 874-427
- Mfr. Part No.:
- 340TX T15H X80
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR45.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.35 |
*price indicative
- RS Stock No.:
- 874-427
- Mfr. Part No.:
- 340TX T15H X80
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Tamper Resistant Torx | |
| Tip Size | T15H | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| Handle Material | Wood Resin | |
| Grip Style | Non-Slip Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Tamper Resistant Torx | ||
Tip Size T15H | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
Handle Material Wood Resin | ||
Grip Style Non-Slip Grip | ||
- COO (Country of Origin):
- JP
The Vessel screwdriver is designed to provide a secure, non-slip grip for enhanced efficiency, even in oily conditions. It combines precision engineering with Durable materials for reliable performance in demanding tasks.
Extraordinary non-slip grip secures working efficiency with oily hands
Wood-composite resin mimics natural material texture for comfort
Only 3% less torque with slippery hands compared to dry use
Anti-corrosion black chrome plated blade ensures longevity
Related links
- Vessel Torx Torx & Torx Plus Screwdriver 2.72 mm Blade VDE/1000V Approved, 188mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 236mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 246mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 236mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 228mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- BETA Screwdriver 80 mm Blade, 188mm Overall
- BETA T10 Screwdriver 80 mm Blade, 188mm Overall
