Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver, T20H Tip, 120 mm Blade, 228mm Overall
- RS Stock No.:
- 874-428
- Mfr. Part No.:
- 340TX T20H X120
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR48.48
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.48 |
*price indicative
- RS Stock No.:
- 874-428
- Mfr. Part No.:
- 340TX T20H X120
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Tamper Resistant Torx | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T20H | |
| Blade Length | 120mm | |
| Overall Length | 228mm | |
| Handle Material | Wood Resin | |
| Grip Style | Non-Slip Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Tamper Resistant Torx | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T20H | ||
Blade Length 120mm | ||
Overall Length 228mm | ||
Handle Material Wood Resin | ||
Grip Style Non-Slip Grip | ||
- COO (Country of Origin):
- JP
The Vessel robust wood-composite TORX screwdriver designed for exceptional gripping, even in oily conditions, ensuring superior working efficiency.
Extraordinary non-slip grip secures performance with oily hands
Wood-composite resin mimics natural material texture
Torque rate reduction of only 3% in slippery conditions
Anti-corrosion black chrome plated blade ensures durability
Related links
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 236mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 246mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 120 mm Blade, 236mm Overall
- Vessel Tamper Resistant Torx Torx & Torx Plus Screwdriver 80 mm Blade, 188mm Overall
- Vessel Torx Torx & Torx Plus Screwdriver 120 mm Blade VDE/1000V Approved, 246mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- Vessel Torx Torx & Torx Plus Screwdriver 2.72 mm Blade VDE/1000V Approved, 188mm Overall
