Weller Xcelite Screwdriver, 76.2 mm Blade, 133.4mm Overall
- RS Stock No.:
- 868-754
- Mfr. Part No.:
- R183N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR29.87
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR29.87 |
*price indicative
- RS Stock No.:
- 868-754
- Mfr. Part No.:
- R183N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 3.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 76.2mm | |
| Insulation | Insulated | |
| Overall Length | 133.4mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 3.2mm | ||
VDE/1000V Approved No | ||
Blade Length 76.2mm | ||
Insulation Insulated | ||
Overall Length 133.4mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a sturdy tool designed for precision tasks. Its slotted round blade ensures effective engagement with fasteners, enhancing your efficiency on the job.
Blade MADE from AISI 6150 chrome vanadium steel for durability
Molded firm grip for improved handling and control
Length measures 5.25 in (133.4 mm), Ideal for intricate tasks
Related links
- Weller Xcelite Screwdriver 133.4mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 142.9mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Nut Driver Nut Driver 76.2 mm Blade, 155.6mm Overall
- Weller Xcelite Nut Driver 7/16 in Tip 184.1mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall

