Weller Xcelite Nut Driver, Slot-Head Screws Nut Driver, 7/16 in Tip, 76.2 mm Blade, 184.1mm Overall

N

Subtotal (1 unit)*

MYR102.64

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR102.64

*price indicative

Sponsored
Weller
RS Stock No.:
868-729
Mfr. Part No.:
600VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Nut Driver

Tip Type

Nut Driver, Slot-Head Screws

Non-Sparking

No

Screwdriver Type

Reversible

Tip Size

7/16 in

Blade Length

76.2mm

Overall Length

184.1mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a versatile four-way tool designed for various fastening tasks, combining multiple functions into a single ergonomic handle, making it an essential accessory for both professionals and DIY enthusiasts.

Extremely versatile design provides a time-saving solution for various tasks

Reversible blade accommodates both slotted 3/16 inch and Phillips #1 head screws

Double-ended handle functions as two sizes of nutdrivers (7/16 inch and 1/4 inch)

Compact size ensures easy portability and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy