Weller Xcelite Nut Driver Nut Driver, 1/4 in Tip, 79.4 mm Blade, 184.2mm Overall
- RS Stock No.:
- 868-653
- Mfr. Part No.:
- THS8N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR66.82
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.82 |
*price indicative
- RS Stock No.:
- 868-653
- Mfr. Part No.:
- THS8N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Nut Driver | |
| Tip Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Hex | |
| Tip Size | 1/4 in | |
| Blade Length | 79.4mm | |
| Overall Length | 184.2mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Nut Driver | ||
Tip Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Hex | ||
Tip Size 1/4 in | ||
Blade Length 79.4mm | ||
Overall Length 184.2mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 1/4 inch Hex Nutdriver engineered to facilitate efficient fastening across various tasks, combining durability with user-friendly design.
Precision machined socket ensures optimal fit and performance
Bright finish enhances visibility and resistance to corrosion
Molded firm grip provides comfort during prolonged use
Constructed with chrome vanadium steel for extended product life
Designed for handling fasteners with a point size of 1/4 in
Related links
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall

