Weller Xcelite Nut Driver Nut Driver, 14.3 mm Tip, 79.4 mm Blade, 184.2mm Overall
- RS Stock No.:
- 868-550
- Mfr. Part No.:
- HS18N
- Manufacturer:
- Weller Xcelite
N
This image is representative of the product range
Subtotal (1 unit)*
MYR85.80
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.80 |
*price indicative
- RS Stock No.:
- 868-550
- Mfr. Part No.:
- HS18N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Nut Driver | |
| Tip Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Non-Sparking | No | |
| Tip Size | 14.3 mm | |
| Blade Length | 79.4mm | |
| Overall Length | 184.2mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Nut Driver | ||
Tip Type Nut Driver | ||
Screwdriver Type Hex | ||
Non-Sparking No | ||
Tip Size 14.3 mm | ||
Blade Length 79.4mm | ||
Overall Length 184.2mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nutdriver designed for precision applications, featuring a specially engineered chrome vanadium steel construction aimed at extending product life and performance in demanding environments.
Precision machined socket ensures a perfect fit
Bright finish delivers enhanced visibility and durability
Molded firm grip provides comfort during prolonged use
Related links
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall

