Weller Xcelite Nut Driver Nut Driver, 7.9 mm Tip, 79.4 mm Blade, 184.2mm Overall

N

Subtotal (1 unit)*

MYR72.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.27

*price indicative

RS Stock No.:
868-703
Mfr. Part No.:
HS10N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver

Product Type

Nut Driver

Screwdriver Type

Hex

Non-Sparking

No

Tip Size

7.9 mm

Blade Length

79.4mm

Overall Length

184.2mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite nut driver is a precision-engineered tool that facilitates effective fastening tasks with its robust design and quality materials, ensuring usability and durability in various applications.

Precision machined socket provides a bright finish

Crafted from chrome vanadium steel for enhanced product life

Moulded firm grip handle ensures a comfortable experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy