Weller Xcelite Nut Driver Nut Driver, 5.6 mm Tip, 79.4 mm Blade, 158.8mm Overall
- RS Stock No.:
- 868-552
- Mfr. Part No.:
- HS7N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR64.07
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.07 |
*price indicative
- RS Stock No.:
- 868-552
- Mfr. Part No.:
- HS7N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Non-Sparking | No | |
| Tip Size | 5.6 mm | |
| Blade Length | 79.4mm | |
| Overall Length | 158.8mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Hex | ||
Non-Sparking No | ||
Tip Size 5.6 mm | ||
Blade Length 79.4mm | ||
Overall Length 158.8mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nut driver designed for precision work with its expertly engineered chrome vanadium steel construction, ensuring durability and extended product life.
Precision machined socket with a bright finish for enhanced visibility
Moulded firm grip for comfortable handling during use
Length of 158.8 mm, offering versatility in tight spaces
Related links
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall

