Weller Xcelite Nut Driver, Slot-Head Screws Nut Driver Set, 9/32 in Tip

N

Subtotal (1 unit)*

MYR325.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR325.91

*price indicative

Sponsored
Weller
RS Stock No.:
868-427
Mfr. Part No.:
99PS50N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver, Slot-Head Screws

Product Type

Nut Driver Set

Non-Sparking

No

Screwdriver Type

Hex

Tip Size

9/32 in

VDE/1000V Approved

No

Blade Material

High Quality Tool Steel

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver and nutdriver set is a versatile 13-piece tool kit designed for precision fastener manipulation, featuring Compact interchangeable blades that cater to various sizes with ease.

Compact interchangeable blades for flexibility in use

Includes 7 Hex Nutdriver Blades in various sizes

Contains 2 Slotted Blades for flathead screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy