Weller Xcelite Nut Driver Nut Driver, 7.9 mm Tip, 76.2 mm Blade, 155.6mm Overall
- RS Stock No.:
- 868-710
- Mfr. Part No.:
- 10MN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR88.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.55 |
*price indicative
- RS Stock No.:
- 868-710
- Mfr. Part No.:
- 10MN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Magnetic | |
| Tip Size | 7.9 mm | |
| Blade Length | 76.2mm | |
| Overall Length | 155.6mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Magnetic | ||
Tip Size 7.9 mm | ||
Blade Length 76.2mm | ||
Overall Length 155.6mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- VN
The Weller Xcelite magnetic nutdriver is a versatile tool designed for efficient fastening and retrieval of hex fasteners in assembly and service tasks, enhancing user convenience while ensuring robust performance.
Permanent magnet securely holds fasteners for easy one-handed operation
Contoured handle ensures comfortable grip and adequate torque during use
Socket designed to accommodate self-tapping screws effectively
Related links
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver 7/16 in Tip 184.1mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall

