Weller Xcelite Screwdriver, 50.8 mm Blade, 117.5mm Overall
- RS Stock No.:
- 868-753
- Mfr. Part No.:
- R182N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR28.81
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.81 |
*price indicative
- RS Stock No.:
- 868-753
- Mfr. Part No.:
- R182N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 3.2mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 50.8mm | |
| Overall Length | 117.5mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 3.2mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 50.8mm | ||
Overall Length 117.5mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for precision tasks, featuring a slotted round blade for enhanced control and accuracy in various applications. Its robust construction ensures reliability during extended use.
Blade MADE from AISI 6150 chrome vanadium steel for durability
Molded firm grip handle promotes user comfort and control
The Compact length of 4.625 inches is Ideal for intricate tasks
Related links
- Weller Xcelite Screwdriver 50.8 mm Blade, 117.5mm Overall
- Weller Xcelite Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall

