Weller Xcelite Slotted Screwdriver, 2.4 mm Tip, 50.8 mm Blade, 108mm Overall
- RS Stock No.:
- 868-764
- Mfr. Part No.:
- R3322N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR24.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.42 |
*price indicative
- RS Stock No.:
- 868-764
- Mfr. Part No.:
- R3322N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Slotted | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded Blade | |
| Non-Sparking | No | |
| Tip Size | 2.4 mm | |
| Blade Length | 50.8mm | |
| Overall Length | 108mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Slotted | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded Blade | ||
Non-Sparking No | ||
Tip Size 2.4 mm | ||
Blade Length 50.8mm | ||
Overall Length 108mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision-engineered tool designed to provide efficient and reliable performance. Its primary function is to facilitate ease in various fastening tasks with the utmost durability.
Blade crafted from AISI 6150 chrome vanadium steel for enhanced longevity
Moulded firm grip ensures user comfort and reduces slippage
Compact length of 108 mm (4 1/4 in) aids in accessibility to tight spaces
Related links
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 203 mm Blade, 270mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Screwdriver 180.8 mm Blade, 181mm Overall
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece

